AFE882H1EVM

Texas Instruments
595-AFE882H1EVM
AFE882H1EVM

Mfr.:

Description:
Data Conversion IC Development Tools AFE882H1 evaluation module for a 16-bit

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$178.81 $178.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
DAC
AFE882H1
1.8 V, 3.3 V
Brand: Texas Instruments
Product Type: Data Conversion IC Development Tools
Series: AFE882H1
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

AFE882H1EVM Evaluation Module

Texas Instruments AFE882H1EVM Evaluation Module is configured to evaluate the operation of the AFE882H1. The AFE882H1 is a highly integrated, high-accuracy, and low-power 16-bit digital-to-analog converter (DAC) with voltage outputs intended for HART-enabled sensor transmitter applications and analog output modules. The TI AFE882H1EVM offers CRC fault detection and a 12-bit 1kSPS ADC for advanced diagnostics.