DAC3283EVM

Texas Instruments
595-DAC3283EVM
DAC3283EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC3283 Eval Mod

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$598.83 $598.83

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Boards
DAC
DAC328x
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Data Conversion IC Development Tools
Series: DAC3283
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DAC3283EVM Evaluation Module

Texas Instruments DAC3283EVM Evaluation Module (EVM) is a circuit board that allows designers to evaluate the performance of TI's dual-channel 16-bit 800MSPS DAC3283 digital-to-analog converters (DACs). The DAC3283 DACs feature 8-byte wide DDR LVDS data input, integrated 2x/4x interpolation filters, and exceptional linearity at high IFs. The evaluation module provides a flexible environment for testing the DAC3283 under various clock and input conditions. For ease of use as a complete RF transmit solution, the DAC3283EVM includes the CDCE62005 clock generator/jitter cleaner for clocking the DAC3283. A 50MHz to 6GHz TRF3704 quadrature modulator upconverts I/Q outputs from the DAC to real signals at RF.