DAC82002EVM

Texas Instruments
595-DAC82002EVM
DAC82002EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC82002 evaluation module for dual-chan

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$320.98 $320.98

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
DAC
DAC82002
1.8 V to 5.5 V
Brand: Texas Instruments
For Use With: Dual-Channel DAC
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: DAC82002
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC82002EVM Evaluation Module

Texas Instruments DAC82002EVM Evaluation Module is a platform for evaluating the performance of the DAC82002. The DAC82002 is a 16-bit, high-accuracy, low-power, dual-channel digital-to-analog converter (DAC). The TI DAC82002 features a power-on-reset circuit to power up at either a zero scale (0x0000) or midscale (0x8000), depending on the reset-select (RSTSEL) pin.