MIKROE-3301

Mikroe
932-MIKROE-3301
MIKROE-3301

Mfr.:

Description:
Digital Potentiometer Development Tools Slider 2 Click

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.00 $24.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Digital Potentiometer Development Tools
Add-On Boards
PTA3043
1 kOhms to 1 MOhms
5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Product Type: Digital Potentiometer Development Tools
Series: Mixed-Signal-Digital-Pot-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

MIKROE-3301 Slider 2 Click

Mikroe MIKROE-3301 Slider 2 Click is an accurate potentiometer Click board. This Mikroe click board features Bourns PTA3043 10kΩ high-quality mechanical slide-action potentiometer (slider) in conjunction with the accurate Microchip MCP1501 voltage reference IC. This combination provides a precise analog Control Voltage (CV) at the output of the slider 2 click board. The output is buffered with an OPA344 rail-to-rail low-power operational amplifier produced by Texas Instruments. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.