MAX33250ESHLD#

Analog Devices / Maxim Integrated
700-MAX33250ESHLD#
MAX33250ESHLD#

Mfr.:

Description:
Interface Development Tools 600V Isolated 2Tx/2Rx 1Mbps Transceiver

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$141.86 $141.86

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Shields
RS-232
MAX33250E
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: Serial
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: MAX3325xE
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX3325xESHLD Evaluation Boards

Analog Devices MAX3325xESHLD Evaluation Boards are fully assembled and tested printed circuit boards that demonstrate the functionality of MAX3325xE isolated 2Tx/2Rx RS-232 transceivers. These boards demonstrate the functionality with galvanic isolation of 600VRMS (60sec) between the logic Universal Asynchronous Receiver-Transmitter (UART) side and field side. The MAX3325xESHLD evaluation boards also break ground loops and significant differences in ground potentials between the two sides that can potentially corrupt the data transmission.