MAX96700COAXEVKIT#

Analog Devices / Maxim Integrated
700-MAX9670COAXEVKIT
MAX96700COAXEVKIT#

Mfr.:

Description:
Interface Development Tools 14-bit parallel Deserializer Evaluation

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$437.30 $437.30

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
GMSL Deserializer
MAX96700
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: USB
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX96700COAXEVKIT Evaluation Kit

Analog Devices Inc. MAX96700COAXEVKIT Evaluation Kit provides a proven design to evaluate the MAX96700 high-bandwidth gigabit multimedia serial link (GMSL) deserializers with spread spectrum and full-duplex control channel. This can be done using a standard FAKRA coax or STP cable. The evaluation kit also includes Windows Vista®- and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising features of the device. For complete GMSL evaluation, using a standard FAKRA coaxial cable, order the MAX96700COAXEVKIT and a companion serializer board (MAX96701EVKIT). For testing with STP cable, also order the MAXCOAX2STP-HSD adapter kit and refer to its datasheet. Only one adapter kit is required per link (connecting the serializer and deserializer boards).