COM-18000

SparkFun
474-COM-18000
COM-18000

Mfr.:

Description:
Interface Development Tools QwiicBus - MidPoint

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.48 $30.48

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Interface Development Tools
Mid Point
Brand: SparkFun
Interface Type: I2C
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

QwiicBus - MidPoint

SparkFun QwiicBus - MidPoint works with the QwiicBus Endpoint to extend the range of an I2C bus and easily tap into drop-in devices. The QwiicBus uses the NXP PCA9615 IC that converts the two default I2C signals into four differential signals, two for SCL and two for SDA. The differential signals sent over Ethernet cables from the EndPoint connect to the breakout through the onboard RJ-45 connectors. The differential signaling allows the I2C signals to reach distances of up to 100-ft. while maintaining signal integrity.