XE125

Acconeer
925-XE125
XE125

Mfr.:

Description:
Interface Development Tools Evaluation board for XM125

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
21
Expected 13/03/2026
59
Expected 20/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$121.09 $121.09

Product Attribute Attribute Value Select Attribute
Acconeer
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
Distance Sensor Module
XM125
Bulk
Brand: Acconeer
Interface Type: I2C, UART, USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Technical Resources

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

XE125 Evaluation Board for XM125

Acconeer XE125 Evaluation Board for XM125 is a versatile tool designed to facilitate evaluating and debugging the XM125 interfaces. The XE125 has the ability to enable flashing of the XM125 via USB-UART or SW-DP. With an integrated A121 sensor, the XE125 board has an operating range of up to 2 meters and field of view of 180 degrees. The A121 sensor operates on a frequency band of 60GHz, a 4GHz bandwidth, and a minimum detectable signal of -105dBm.

XB112 Radar Breakout Board

Acconeer XB112 Radar Breakout Board is designed to make the interfaces from the XM112 module accessible for evaluation and debugging. The XB112 additionally enables flashing of the XM112 via USB-UART or SW-DP. The XM112 connects to the XB112 via a board-to-board connector on the top side of the PCB.

PCR Sensor Evaluation Kits for A121

Acconeer Pulsed Coherent Radar (PCR) Sensor Evaluation Kits for A121 are designed to evaluate the A121 PCR sensor. The A121 sensor is a radar system based on PCR technology and comes fully integrated into a small package of 29mm2. This PCR sensor is ideal for applications including distance and velocity measurements, object tracking, gesture control, and monitoring.