EVAL-ADM2795E-ARDZ

Analog Devices
584-EVALADM2795EAR
EVAL-ADM2795E-ARDZ

Mfr.:

Description:
Interface Development Tools Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full 42 V Protection

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$106.85 $106.85

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Shields
RS-485
ADM2795E
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Product Type: Interface Development Tools
Series: ADM2795E
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADM2795EARDZ Arduino Shield for the ADM2795E

Analog Devices Inc. EVAL-ADM2795EARDZ Arduino Shield for the ADM2795E can be used with the widely available Arduino UNO to easily evaluate the ADM2795E. The ADM2795E is a 5kV rms signal-isolated RS-485 transceiver with Level 4 IEC EMC and 24V supply fault protection. The Analog Devices Inc. EVAL-ADM2795EARDZ Arduino Shield features an RS-485 bus cable connector, an Arduino connector block, and some jumper blocks. The jumper blocks can be used to connect to external devices such as ultrasonic sensors (e.g. Ultrasonic HC-SR04 Distance Measuring Transducer) or joysticks (Arduino Compatible Analogue Joystick Controller).