EVAL-ADUCM420QSP1Z

Analog Devices
584-EVALADUCM420QSP1
EVAL-ADUCM420QSP1Z

Mfr.:

Description:
Interface Development Tools WLCSP Apps Board Package

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$390.05 $390.05

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
ADuCM420
Bulk
Brand: Analog Devices
Interface Type: USB
Operating Supply Voltage: 5 V, 9 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.5

ADuCM420 Development System

Analog Devices Inc. ADuCM420 Development System is fully packaged to evaluate all ADuCM420 High Precision Analog Microcontroller features. The ADuCM420 is a fully integrated, single package device that incorporates high-performance analog peripherals together with digital peripherals. The ADuCM420 includes 12 external AINx channels, voltage-output DACs (VDACs), and various shared functions with the general-purpose input/outputs (GPIOs) configurable through registers.