EVAL-ADM2463EEBZ

Analog Devices
584-EVAL-ADM2463EEBZ
EVAL-ADM2463EEBZ

Mfr.:

Description:
Interface Development Tools 500 kbps, 5.7 kV RMS, Signal Isolated Full Duplex RS-485 Transceiver with 15 kV IEC ESD

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$106.85 $106.85

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADM2463EEBZ Evaluation Board

Analog Devices Inc. EVAL-ADM2463EEBZ Evaluation Board evaluates the ADM2463E 500kbps, 5.7KVRMS, full-duplex RS-485 transceivers with ±15kV IEC ESD. This evaluation board comes with two onboard ADP7104 Low Dropout (LDO) regulators that accept 20V input voltage. The board features an output with selectable supply voltages to the VDD1 and VDD2 pins and is configurable via jumper options. These LDO regulators can be bypassed to power the ADM2463E and ADM2763E VDD1/VDD2 supply pins directly from an external power supply. The EVAL-ADM2463EEBZ Evaluation Board consists of footprints for the ADM2463E and full-duplex, signal isolated, RS-485 transceivers in a 10.10mm × 10.0mm, 16-lead, standard small outline, widebody (SOIC_W) package.