cs-spidriver-02

Excamera Labs
392-CS-SPIDRIVER-02
cs-spidriver-02

Mfr.:

Description:
Interface Development Tools SPIDriver Expert

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
33
Expected 27/03/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.00 $59.00

Product Attribute Attribute Value Select Attribute
Excamera Labs
Product Category: Interface Development Tools
RoHS:  
Adapters
SPI
Brand: Excamera Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 123.145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

SPIDriver-02 Expert

Excamera Labs SPIDriver-02 Expert is designed for driving, testing, and evaluating different displays with the Gameduino series of graphic touch screens. The Expert model features an Arduino-style Serial Peripheral Interface (SPI) adapter for connecting to Arduino boards. The Expert also has a 160-pixel x 128-pixel LCD that shows a live logic-analyzer display of connected SPI traffic. The SPIDriver comes with a set of hookup jumpers and provides an in-circuit flash programming clip for reading, backing up, and restoring standard SPI flash chips in-circuit. The flash function is supported by the Flashrom tool.