FT4232HA MINI MODULE

FTDI
895-FT4232HAMINIMOD
FT4232HA MINI MODULE

Mfr.:

Description:
Interface Development Tools USB High Speed FT4232HA (Automotive IC) Evaluation Module, Quad USB to UART/JTAG/SPI/I2C/Bit-bang

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
169
74
Pending
95
Expected 05/06/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.43 $44.43

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
USB
Bulk
Brand: FTDI
Interface Type: FIFO, I2C, JTAG, SPI, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

FT4232HA Mini Evaluation Module

FTDI Chip FT4232HA Mini Evaluation Module is a development platform for the FT4232HA Automotive High-Speed USB to UART/MPSSE. The FT4232HA is a turnkey solution for adding High-Speed USB support to a target design. The  FT4232HA has four independent configurable interfaces. Two of these interfaces can be configured as UART, JTAG, SPI, I2C, or Bit-Bang mode, using an MPSSE with independent baud rate generators. The remaining two interfaces can be configured as UART or Bit-Bang. The FT4232H is AEC Grade 2 qualified with an extended -40°C to +105°C operating temperature range.