S003

M5Stack
170-S003
S003

Mfr.:

Description:
Interface Development Tools compact global version of CatM & NB-IoT dual mode wireless communication module

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$38.50 $38.50

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
STAMP Cat-M
SIM7080G
Brand: M5Stack
Dimensions: 30.1 mm x 20.1 mm x 1 mm
For Use With: Antenna 2dBi, Antenna SMA
Interface Type: UART
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: MODULE
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

M5Stamp Cat-M Module

M5Stack M5Stamp Cat-M Module is a compact global version of Cat-M and NB-IoT dual-mode wireless communication module based on the SIM7080G solution. This module is designed for applications that require low latency and low throughput data communication in different radio propagation conditions. The M5Stamp cat-M module features MicroSim, 5VDC/46mA standby operating current, 5VDC/71mA network current, and UART: baud 115200 8N1 communication interface. This module adopts serial communication, control via AT commands, and supports multiple communication protocols. The M5Stamp cat-M module is ideal for remote control, remote medical, remote monitoring, and other IoT applications.