MAX22507EEVKIT#

Analog Devices / Maxim Integrated
700-MAX22507EEVKIT#
MAX22507EEVKIT#

Mfr.:

Description:
Interface Development Tools MAX22507E EVKIT

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$126.45 $126.45

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
RS-422/485
MAX22507E
Bulk
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: MAX22507E
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030890000
MXHTS:
8473300401
ECCN:
EAR99

MAX22507E Evaluation Kit

Analog Devices MAX22507E Evaluation Kit is used to demonstrate the functionality of the MAX22507E and the MAX22508E. The kit includes on-board termination for easy point-to-point evaluation. The kit is assembled using MAX22507E in a 10-pin TDFN package. This Analog Devices kit provides equivalent functional evaluation for the MAX22508E, which is offered in an 8-pin SOIC package.