MAX22505EVKIT#

Analog Devices / Maxim Integrated
700-MAX22505EVKIT#
MAX22505EVKIT#

Mfr.:

Description:
Interface Development Tools Evkit for +/- 40V USB Port Protector

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$169.56 $169.56

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
USB Port Protector
MAX22505
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: MAX22505
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX22505EVKIT Evaluation Kit

Analog Devices Inc. MAX22505EVKIT Evaluation Kit evaluates the MAX22505, a ±40V USB port protector. The kit includes three independent sections: a high-power peripheral section, a low-power peripheral section, and a high-power host section. Each section protects a USB bus from overvoltage conditions on the USB lines. The high-power peripheral section adds external MOSFET switches to the low-power peripheral circuit, reducing losses to the power delivered to the peripheral. ADC MAX22505EVKIT powers entirely from the USB host, like a laptop, and requires no other power source. An isolated supply is offered for convenience but is not necessary in customer applications for peripheral applications. Test access points are provided to power each circuit section externally, optionally.