XR22800IL32-0A-EB

MaxLinear
701-22800IL32-0A-EB
XR22800IL32-0A-EB

Mfr.:

Description:
Interface Development Tools Hi-Speed USB 10/100 Ethernet Bridge

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$133.86 $133.86

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Interface Development Tools
RoHS:  
Bulk
Brand: MaxLinear
Product Type: Interface Development Tools
Series: XR22800
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 154.890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

XR2280x Evaluation Boards

MaxLinear XR2280x Evaluation Boards are used to evaluate the XR2280x USB to Ethernet Bridges. The devices are Hi-Speed USB 2.0 with an embedded hub and downstream USB functions. They feature 10/100 Ethernet controllers, 4 UARTs, a multi-master capable I2C controller, and an Enhanced Dedicated GPIO Entity (EDGE) controller. The XR22804IL56-F shares a common evaluation board with XR22802IL56-F. The only difference between the XR22804IL56-F and the XR22802IL56-F is that the XR22802IL56-F has two UART channels whereas XR22804IL56-F has four UART channels.

GPIO Expanders & Ethernet Bridges

MaxLinear GPIO Expanders and Ethernet Bridges can add Ethernet to systems with an available USB port. The devices are designed for embedded and industrial applications where space is at a premium. These bridges pack functionality like I2C master, up to 32GPIOs and 4 UARTs, and RS-485 half-duplex control into small QFN packages. To simplify development, MaxLinear’s USB bridging products work with standard software drivers in Windows, Linux, Android, and Max OS X. MaxLinear’s I2C/SMBus and SPI GPIO expanders add up to 16 general-purpose I/O pins and offer enhanced features and functionality.