MIKROE-3992

Mikroe
932-MIKROE-3992
MIKROE-3992

Mfr.:

Description:
Interface Development Tools CAN FD 3 Click

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.00 $18.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 41.862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

CAN FD 3 Click

Mikroe CAN FD 3 Click features the TLE9251V CAN network transceiver designed for HS CAN networks up to 5Mbit/s in automotive and industrial applications. Mikroe CAN FD 3 Click is an interface between the physical bus layer and the CAN protocol controller. This interface drives the signals to the bus and protects the microcontroller against interferences generated within the network. The Mikroe CAN FD Click is ideal for infotainment applications, gateway modules, body control modules (BCM), and engine control units (ECUs).

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.