MIKROE-4225

Mikroe
932-MIKROE-4225
MIKROE-4225

Mfr.:

Description:
Interface Development Tools Single Wire CAN Click

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
8
Expected 02/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.00 $11.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
Add-On Boards
CAN
NCV7356D1R2G
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: GPIO, UART
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Single Wire CAN Click

Mikroe Single Wire CAN Click features an IC for a single-wire data link capable of operating with various protocols like the controller area network (CAN). The Mikroe Single Wire CAN Click board features an onsemi NCV7356D1R2G Single-Wire CAN transceiver. The transceiver operates from a 5V to 27V supply voltage with bus speeds up to 40kbps. The transceiver supports under-voltage lockout, a timeout for faulty blocked input signals, and output blanking time in case of bus ringing. The transceiver also has a very low sleep mode current.