MIKROE-6060

Mikroe
932-MIKROE-6060
MIKROE-6060

Mfr.:

Description:
Interface Development Tools Load Cell 8 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.00 $35.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
RoHS:  
Add-On Boards
Sensor Signal Conditioner
ZSC31050
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: Measuring Pressure, Force, Torque and Position
Interface Type: I2C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

MIKROE-6060 Load Cell 8 Click

Mikroe MIKROE-6060 Load Cell 8 Click is designed for precise weigh scale applications. The Mikroe MIKROE-6060 features the Renesas ZSC31050 differential sensor signal conditioner, which is excellent at providing high-precision signal processing for resistive bridge sensors. The ZSC31050 provides accurate amplification and digital compensation for sensor offset, sensitivity, temperature drift and non-linearity. Supporting a wide signal range from 1mV/V to 275mV/V, it is suitable for use in industrial, medical and consumer applications. The board communicates via a standard I2C interface, offers multiple output modes, and includes jumper selections for features such as output signal routing and external reference voltage adjustments. The board is ideal for measuring pressure, force, torque and position, making it a valuable tool in monitoring and control systems.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.