MIKROE-6645

Mikroe
932-MIKROE-6645
MIKROE-6645

Mfr.:

Description:
Interface Development Tools Cap Slider 3 Click - Azoteq IQS323001DNR

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.00 $15.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
Add-On Boards
Sensor
IQS323
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: SAR Safety Mechanisms, Wearable Electronics
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Cap Slider 3 Click

Mikroe Cap Slider 3 Click is a compact add-on board that delivers a reliable capacitive sliding interface for touch-based control applications, perfect for implementing gesture-based user input in embedded systems. The board is based on the Azoteq IQS323 highly flexible ProxFusion® sensor fusion IC, optimized for detecting slide gestures in both upward and downward directions. The IQS323 supports on-chip processing, automatic tuning, noise filtering, debounce and hysteresis, dual-direction trigger detection, and ultra-low power operation, including a Halt and distributed ULP mode. Communication is handled via the standard I2C interface, with a configurable RDY pin for efficient event handling. Two onboard LEDs indicate touch activity and power status. The Cap Slider 3 Click is well-suited for wearable electronics, waterproof or sealed interfaces, SAR safety mechanisms, and low-power proximity or wake-up applications.