EVX2002-44018A-00A

Monolithic Power Systems (MPS)
946-EVX200244018A00A
EVX2002-44018A-00A

Mfr.:

Description:
Interface Development Tools 120W 1A+2C triple outputs design board

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$149.38 $149.38

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
2C1A Adapter
MPX2002GY-Z, MP44018-AGS-Z
Bulk
Brand: Monolithic Power Systems (MPS)
Dimensions: 92 mm x 50 mm x 23.5 mm
For Use With: MPX2002, MP44018A
Operating Supply Voltage: 90 VAC to 264 VAC
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVX2002-44018A-00A Evaluation Board

Monolithic Power Systems (MPS) EVX2002-44018A-00A Evaluation Board evaluates the MP44018A and MPX2002 as a 120W, 2C1A adapter. The MPS MP44018A is a critical conduction mode (CrM)/discontinuous conduction mode (DCM) controller. The device enables efficient, high-performance active power factor correction (PFC) with minimal external components. The MP44018A features reduced switching frequency (fSW) through dead time (DT) extension technology for enhanced light-load efficiency. Additionally, the MP44018A achieves lower total harmonic distortion (THD) via variable-on-time control in DCM, surpassing conventional constant-on-time (COT) control.