FTD-01G

OSEPP Electronics
375-FTD-01G
FTD-01G

Mfr.:

Description:
Interface Development Tools OSEPP FTDI Breakout Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.75 $15.75

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: Interface Development Tools
Breakout Boards
Brand: OSEPP Electronics
Dimensions: 38 mm x 18 mm x 12 mm
For Use With: Arduino Boards
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 6
Subcategory: Development Tools
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

FTDI Breakout Board

OSEPP FTDI Breakout Board is a USB-to-serial (TTL) converter for serial communication with devices and is designed for flexible connections to other boards. The FTDI Board has selectable common-collector voltage (VCC) of 3.3V or 5V and can be configured by placement of a jumper. The pinout is compatible with Arduino® boards and the form factor is breadboard friendly.

Breakout Boards

OSEPP Electronics Breakout Boards include boards for different applications. The HC-06 Bluetooth module is a simple way to add Bluetooth communication to a design. The MTD-01 motor driver module is Arduino® compatible with the ability to control motor direction and speed. The STEPD-01 stepper motor and driver breakout board are used to control 4-phase bipolar stepper motors. The MHUM-01 humidity and moisture breakout board measures soil moisture, temperature, and humidity.