DS250DF230EVM

Texas Instruments
595-DS250DF230EVM
DS250DF230EVM

Mfr.:

Description:
Interface Development Tools 25 Gbps Multi-Rate 2 Channel Retimer Eva

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,099.50 $1,099.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Retimer
DS250DF230
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation of the 25 Gbps retimer DS250DF230
For Use With: Differential RX inputs, Differential TX outputs, PC
Interface Type: Serial
Operating Supply Voltage: 2.5 V to 3.3 V
Product Type: Interface Development Tools
Series: DS250DF230
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 495.015 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

DS250DF230EVM Evaluation Module

Texas Instruments DS250DF230EVM Evaluation Module is configured to evaluate the operation of the DS250DF230 25Gbps Retimer. Power and high-speed traffic are supplied to the DS250DF230EVM Evaluation Module via Huber+Suhner 1x8 MXP connectors. The Huber+Suhner cables are not included. The onboard USB2ANY connection and Texas Instruments DS250DF230EVM software allow users to evaluate device features such as signal detection, equalization settings, Tx output settings, EEPROM file generation, and other register features.