ISOUSB111DWEVM

Texas Instruments
595-ISOUSB111DWEVM
ISOUSB111DWEVM

Mfr.:

Description:
Interface Development Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.81 $58.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Speed Isolated USB Repeater
ISOUSB111
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: ISOUSB111 USB Repeater
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 0 V ot 5.5 V
Product Type: Interface Development Tools
Series: ISOUSB111DW
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

ISOUSB111DWEVM Repeater Evaluation Module

Texas Instruments ISOUSB111DWEVM Repeater Evaluation Module (EVM) is used to evaluate the high-performance, 5000VRMS reinforced isolated USB repeater in a 16-pin DW SOIC package. The evaluation module features enough test points and jumper options to enable the evaluation of the device with minimal external components. The evaluation module allows a user to evaluate the Texas Instruments ISOUSB111 device thoroughly before incorporating the device into the user's design. To facilitate the evaluation module to be powered from various power sources including regulated power supplies, standard USB 2.0 connector, standard DC adapter, evaluation module includes a transformer driver (SN6501), a transformer, and three adjustable output LDOs (TPS76701 and TPS73701).