LMH1297EVM

Texas Instruments
595-LMH1297EVM
LMH1297EVM

Mfr.:

Description:
Interface Development Tools 12G BIDIRECTION I/O EVALUATION MODULE

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$481.38 $481.38

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
Bidirectional I/O
LMH1297
Brand: Texas Instruments
Description/Function: Evaluates the LMH1297 UHD-SDI bidirectional I/O
Interface Type: SPI
Operating Supply Voltage: 2.5 V
Product Type: Interface Development Tools
Series: LMH1297
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 363.150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LMH1297EVM I/O Evaluation Module

Texas Instruments LMH1297EVM 12G Bidirectional I/O Evaluation Module is configured to evaluate the operation of the LMH1297 12G UHD-SDI Bidirectional I/O with Integrated Reclocker. The LMH1297EVM Evaluation Module has high-speed performance and users can evaluate the cable reach and output signal integrity supported by the LMH1297. The 75Ω port for the I/O and SDI_OUT signals use high-performance edge mount BNC connectors. Additionally, the 100Ω differential input and output ports are routed to edge mount SMA connectors. These connections facilitate user systems for performance evaluation or lab equipment. Other features include a single supply operation of VDD=2.5V ± 5% and programmble SPI or SMBus Interface.