TIOX1X2XEVM

Texas Instruments
595-TIOX1X2XEVM
TIOX1X2XEVM

Mfr.:

Description:
Interface Development Tools TIOL112x and TIOS102 x evaluation module

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
6
Expected 03/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$94.81 $94.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
IO-Link
TIOL1123, TIOS1023
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Series: TIOX1X2X
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

TIOX1X2XEVM IO-Link Evaluation Module (EVM)

Texas Instruments TIOX1X2XEVM IO-Link Evaluation Module (EVM) allows users to evaluate all features of the TIOL112x and TIOS102x IO-Link transceiver families. The evaluation module contains an industry-standard 4-pin M12 connector in a Class A two-channel configuration implementing one IO-Link communication channel from the TIOL1123 and one digital output channel from the TIOS1023. It also has a screw terminal block for bare wire connections and external loads. The low-voltage digital input and output signals are easily accessible through header pins and test points. This feature connects test equipment or a microcontroller in a profile consistent with many Texas Instruments microcontroller boards for rapid prototyping.