SN65HVD72EVM

Texas Instruments
595-SN65HVD72EVM
SN65HVD72EVM

Mfr.:

Description:
Interface Development Tools SN65HVD72EVM Eval Mo d

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.81 $58.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
SN65HVD78
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: SN65HVD72
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 329.138 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8473301180
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

SN65HVD72EVM Evaluation Module

Texas Instruments SN65HVD72EVM evaluation module helps designers evaluate the device performance, supporting fast development, and analysis of data transmission systems using the SN65HVD72 / SN65HVD75 / SN65HVD78 transceivers. This TI EVM board comes with the SN65HVD75 (20Mbps) device soldered to the board. The EVM kit includes an IC sample pack with the SN65HVD72 (250kbps) and the SN65HVD78 (50Mbps) device. Either device can be evaluated by replacing the SN65HVD75 with the desired speed grade device.