MAX22507EEVKIT#

Analog Devices / Maxim Integrated
700-MAX22507EEVKIT#
MAX22507EEVKIT#

Mfr.:

Description:
Interface Development Tools MAX22507E EVKIT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
RS-422/485
MAX22507E
Bulk
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: MAX22507E
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030890000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX22507E Evaluation Kit

Analog Devices MAX22507E Evaluation Kit is used to demonstrate the functionality of the MAX22507E and the MAX22508E. The kit includes on-board termination for easy point-to-point evaluation. The kit is assembled using MAX22507E in a 10-pin TDFN package. This Analog Devices kit provides equivalent functional evaluation for the MAX22508E, which is offered in an 8-pin SOIC package.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 6
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$125.73 $125.73