ZIOL2401LABKITV2P1

Renesas Electronics
964-ZIOL2401LABKITV1
ZIOL2401LABKITV2P1

Mfr.:

Description:
Interface Development Tools ZIOL2401 LAB-KIT V2.0

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$153.36 $153.36

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface Development Tools
Lab Kits
I/O Link
ZIOL2401
Bulk
Brand: Renesas Electronics
Product Type: Interface Development Tools
Series: ZIOL2401
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8542390090
ECCN:
EAR99

ZIOL2401LKIT Lab Kit

Renesas Electronics ZIOL2401LKIT Lab Kit can be used for a detailed evaluation and pre-programming of the ZIOL2401 Dual-Channel Line Driver. This Renesas lab kit includes the ZIOL2401 Controller Board, the ZIOL2401 Communication Board, and the ZIOL2401 IC Board. The Controller Board provides a USB interface to the user's computer and an onboard microcontroller that can be used to pre-program the IC on the ZIOL2401 IC Board, which can then be evaluated in the application circuit. The ZIOL2401 Communication Board connects the Controller Board to the IC Board and provides an external protection circuit. A graphical user interface for the kit is available online for free download.