DRV411EVM

Texas Instruments
595-DRV411EVM
DRV411EVM

Mfr.:

Description:
Interface Development Tools DRV411 EVAL MOD

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$178.81 $178.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:
Evaluation Modules
Sensor Signal Conditioners
DRV411
Brand: Texas Instruments
Description/Function: Evaluation module, a test platform for the DRV411 Full-Bridge drive integrated circuit for closed loop hall-sensor devices
Operating Supply Voltage: 5.5 V
Product Type: Interface Development Tools
Series: DRV411
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DRV411EVM Evaluation Module (EVM)

Texas Instruments DRV411EVM Evaluation Module (EVM) is an evaluation platform for the DRV411, a sensor signal conditioning integrated circuit for closed-loop magnetic current sensors. The Texas Instruments DRV411EVM allows for evaluating all aspects of the DRV411 device when connected to a user-supplied hall sensor and coil. The evaluation kit consists of a single printed-circuit board with various test points (to monitor supply, reference, and output voltages) and jumpers to enable or disable various features of the DRV411 device.