TCAN1043DEVM

Texas Instruments
595-TCAN1043DEVM
TCAN1043DEVM

Mfr.:

Description:
Interface Development Tools TCAN1043DEVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
Fault Protected CAN Transceiver
TCAN1043HG-Q1
Bulk
Brand: Texas Instruments
For Use With: CAN Transceiver
Interface Type: CAN
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Interface Development Tools
Series: TCAN1043D
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 256.821 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCAN1043DEVM Evaluation Module

Texas Instruments TCAN1043DEVM Fault Protected CAN Transceiver with CAN FD Evaluation Module evaluates the operation of the TCAN1043HG-Q1 CAN FD transceiver. The TCAN1043DEVM has the ability to perform a system-level evaluation using the VIO, EN, INH, nSTB, VSUP, WAKE, and nFAULT pins. The TCAN1043DEVM offers many features, including bus termination, bus filtering, and protection concepts.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.29 $67.29