TPD2S701Q1EVM

Texas Instruments
595-TPD2S701Q1EVM
TPD2S701Q1EVM

Mfr.:

Description:
Interface Development Tools TPD2S701Q1 EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.81 $58.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
ESD Suppressor
TPD2S701-Q1
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the TPD2S701-Q1 device
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: TPD2S701
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TPD2S701Q1EVM Data Line Evaluation Module

Texas Instruments TPD2S701Q1EVM Data Line Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPD2S701-Q1 device. The TPD2S701-Q1 allows users to protect the data lines of their USB interface in a small, easily-routed package. The evaluation module offers five varieties of the TPD2S701-Q1 that showcase multiple package options in different configurations to allow the user to test it however they prefer. The TPD2S701Q1EVM offers both a DGS and DSK package option in a pass-through configuration for system-level testing, as well as with SMA connectors to measure S-parameters. The evaluation module also offers a configuration with strike points to measure the response to an ESD impulse. Finally, the evaluation module offers blank traces to give a baseline while testing.