Verdin DSI to HDMI Adapter

Toradex
145-0157
Verdin DSI to HDMI Adapter

Mfr.:

Description:
Interface Development Tools Verdin DSI to HDMI Adapter

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
10
Expected 11/05/2026
8
Expected 22/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.86 $33.86

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: Interface Development Tools
RoHS:  
Adapters
DSI to HDMI
LT8912B
Brand: Toradex
Dimensions: 50 mm x 40 mm
For Use With: Carrier Boards
Interface Type: MIPI-DSI, HDMI
Operating Supply Voltage: 1.8 V
Product Type: Interface Development Tools
Series: Verdin Carrier Board
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 01571100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.