1.03.0283.00001

HMS Networks
898-1.03.0283.00001
1.03.0283.00001

Mfr.:

Description:
Interface Development Tools USB-to-CAN V2 Prof.,isol.

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
9
Expected 09/06/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$793.00 $793.00

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Interface Development Tools
RoHS:  
Starter Kits
USB to CAN interface
Bulk
Brand: HMS Networks
For Use With: USB-to-CAN V2
Interface Type: CAN, USB
Product Type: Interface Development Tools
Series: IXXAT
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: IXXAT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ixxat USB-to-CAN V2 Starter Kit

HMS Networks Ixxat USB-to-CAN V2 Starter Kit provides a ready-to-go solution for connecting CAN networks to computers, ideal for getting started with CAN applications. This kit includes a USB-to-CAN V2 professional interface, two RJ45-to-Sub-D9 adapter cables, a ribbon cable with four D-Sub 9 connectors, two termination resistors, and a gender changer for easy setup right out of the box. The Ixxat starter kit features a dual CAN connection, high-speed USB connectivity, comprehensive driver compatibility, and overvoltage protection. HMS Networks Ixxat USB-to-CAN V2 Starter Kit includes canAnalyser3 Mini software in the VCI V4 download package, enabling the first steps in analyzing and monitoring CAN networks.