AXC2T-SMALLPKGEVM

Texas Instruments
595-AXC2TSMALLPKGEVM
AXC2T-SMALLPKGEVM

Mfr.:

Description:
Other Development Tools AXC2T small package evaluation module fo

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
RoHS:  
Evaluation Modules
SN74AXC2T45, SN74AVC2T245
Brand: Texas Instruments
For Use With: DTM and RSW Package Devices
Operating Supply Voltage: 650 mV to 3.6 V
Product Type: Other Development Tools
Series: AXC2T-SMALLPKG
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 91.050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AXC2T-SMALLPKGEVM Evaluation Module

Texas Instruments AXC2T-SMALLPKGEVM Evaluation Module is configured to support DTM and RSW packages for the AXC and LVC family of DIR-controlled bidirectional devices. The AXC and AVC dual-bit non-inverting bus transceivers use two separate configurable power-supply rails. The Texas Instruments AXC and AVC devices belong to the low voltage direction-controlled translation family with operating voltages from 0.65V to 3.6V (AXC) and 1.2V to 3.6V (AVC) with 12mA of drive strength.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.57 $28.57