STEVAL-ILL053V2

STMicroelectronics
511-STEVAL-ILL053V2
STEVAL-ILL053V2

Mfr.:

Description:
Power Management IC Development Tools 48 V - 130 W high efficiency converter with PFC for LED street lighting applicat

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$133.61 $133.61

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Factor Correction
85 VAC to 305 VAC
48 V
L6562, L6599
STEVAL-ILL053V2
Brand: STMicroelectronics
Dimensions: 75 mm x 135 mm x 30 mm
Output Current: 2.7 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 271 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

STEVAL-ILL053V2 Evaluation Board

STMicroelectronics STEVAL-ILL053V2 Evaluation Board implements a 130W LED power supply for street lighting. The circuit comprises two stages: a front-end PFC using the L6562AT and an LLC resonant converter based on the L6599AT. The board has high efficiency, wide input mains range (85-305VAC) operation, and long-term reliability.