MAX22213EVKIT#

Analog Devices / Maxim Integrated
700-MAX22213EVKIT#
MAX22213EVKIT#

Mfr.:

Description:
Power Management IC Development Tools MAX22213 Evaluation Kit

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$216.62 $216.62

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Motor/Motion Controller & Driver
4.5 V to 36 V
MAX22213
MAX22213
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Motor Drive Applications
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

MAX22213 Evaluation Kit

Analog Devices / Maxim Integrated MAX22213 Evaluation Kit offers a proven design to evaluate the 36V, 3.8A quad half H-bridge MAX22213 motor drivers. The MAX22213 can drive four solenoids, two brushed DC motors, one single stepper motor, or a combination of different loads. The MAX22213 driver integrates low-impedance FETs in a quad H-bridge configuration with a typical RON (high-side plus low-side) of 0.25Ω. The EV kit features headers, test points, and terminal blocks to provide an interface to the MAX22213 motor drivers. This EV kit provides a fully assembled, tested, and proven PCB layout. Typical applications include stepper motor drivers, brushed DC motor drivers, solenoid drivers, and latched valves.