DFR0502

DFRobot
426-DFR0502
DFR0502

Mfr.:

Description:
Power Management IC Development Tools Gravity: IO Expan. & Motor Driver Shield

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.90 $16.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
Motor/Motion Controller & Driver
12 V
TB6612FNG
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 68.5 mm x 53.3 mm
Interface Type: I2C, SPI
Output Current: 1.2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8504909090
USHTS:
8504906500
TARIC:
8473302000
MXHTS:
85049099
ECCN:
EAR99

DFR0502 Gravity:IO Expansion & Motor Driver Shield

DFrobot DFR0502 Gravity:IO Expansion and Motor Driver Shield is a development board that combines IO expansion and DC motor driver shields. This expansion board is designed for Arduino boards and integrates TB6612FNG dual channel motor driver IC. The IO expansion board offers 14 digital interfaces and six analog interfaces. The TB6612FNG Driver IC supports PWM speed control and up to 3.2A peak current.