TLS850A4TEV50BOARDTOBO1

Infineon Technologies
726-TLS850A4TEV50BOA
TLS850A4TEV50BOARDTOBO1

Mfr.:

Description:
Power Management IC Development Tools demoboard allows for easy lab evaluation of the TLS850A4TEV50

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.95 $37.95

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Container
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TLS850A4TEV50 BOARD SP005955971
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

TLS850A4TEV50 Demonstration Board

Infineon Technologies TLS850A4TEV50 Demonstration Board is designed to evaluate the TLS850A4TEV50 OPTIREG™ linear voltage regulator in a PG-TO252-3 (DPAK) package. This board is easy to use and provides a fixed output voltage of 5V. The OPTIREG™ linear TLS850A4TEV50 is a high-performance regulator with low dropout voltage and ultra-low quiescent current. The TLS850A4TEV50 demo board features a plug-and-play evaluation capability, easy verification, and configuration. This board includes easy-to-use banana connectors and test points for advanced verification. The protection features include output current limitation and overtemperature shutdown. Typical applications include general automotive, automotive, or other supply systems connected to the battery permanently and automotive systems that need to operate in cranking conditions.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More