PAC5556AEVK2

Qorvo
772-PAC5556AEVK2
PAC5556AEVK2

Mfr.:

Description:
Power Management IC Development Tools 600V High Performance BLDC Controller &

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$186.25 $186.25

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
PAC5556A
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

PAC5556EVKx Development Kits

Qorvo PAC5556EVKx Development Kits are complete evaluation and prototyping platforms for the PAC5556 Power Application Controllers. These development kits offer access to each PAC5556 device's signals through a series of header connectors. Qorvo PAC5556EVKx features a USB-to-UART module, enabling users to connect the evaluation module to a PC through a conventional Virtual COM Port. A graphical user interface (GUI) software suite can then be employed to control application features. These development kits also allow access to the SWD and JTAG ports of the PAC5556 controller, enabling flash memory programming and real-time debugging.