BD8316GWL-EVK-001

ROHM Semiconductor
755-BD8316GWLEVK01
BD8316GWL-EVK-001

Mfr.:

Description:
Power Management IC Development Tools Power supply solution designed for portable devices. Input voltage range of 2.5V-5.5V and has a 1 A standby current.

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$69.34 $69.34

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.5 V to 4.5 V
BD8316GWL
Eval Board
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 60 mm x 45 mm x 1.6 mm
Output Current: 200 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

BD83 Evaluation Boards

ROHM Semiconductor BD83 Evaluation Boards are used to evaluate the BD83 converters. The ROHM Semiconductor BD83 converters include the BD8316GWL step-up and inverted 2-channel switching regulator with integrated internal high-side MOSFET. The BD83 also includes the BD8303MUV with step-up/down output, including 3.3V/5V from one cell of lithium battery, four batteries, or two cells of Li batteries with just one inductor.