Analog Devices Inc.
Cirrus Logic
Infineon
Microchip
Mpression
NXP
Power Integrations
RECOM
Renesas Electronics
ROHM Semiconductor
Silicon Labs
STMicroelectronics
Texas Instruments
Vishay
AC/DC Converter
AC/DC Offline Primary/Secondary Side Controller
AC/DC Primary/Secondary Side Controller
AC/DC Primary/Secondary Side Controller - Flyback
Battery Management
Brushless DC Motion Controller
Current & Voltage Mode PWM Controller
Current Mode PWM Controller
Energy Meter
Gate Driver
Inverter
Isolated DC/DC Converter
LDO Voltage Regulator
Motor/Motion Controller & Driver
Non-Isolated DC/DC Converter
Power Factor Correction
Power Management Specialized
Power Over Ethernet (PoE)
Power Supply
Power Supply Controller
350 mV to 5.5 V
650 mV
650 mV to 3.15 V
2 V to 5 V
2.4 V to 5.5 V
3 V to 13.2 V
3.3 V
3.3 V, 15 V to 32.5 V
3.5 V to 16 V
3.5 V to 25 V
4.25 V to 5.25 V
4.5 V to 26.4 V, 6 V to 36 V
5 V
5 V to 21 V
5 V to 32 V
5.3 V to 16 V
5.5 V to 26 V
6 V
6 V to 14 V
6 V to 18 V
0 V to 10 V
800 mV to 3.6 V
1.2 V, 1.8 V, 3.3 V
2.5 V to 30 V
3 V to 20 V
3.3 V
3.3 V, 5 V
3.3 V, 5 V, 12 V, 15 V, 24 V, 48 V
3.3 V, 5 V, 9 V, 15 V, 20 V, 21 V
3.3 V/5 V
3.35 V
4 V to 30 V
4.2 V
4.5 V
5 V
5 V, 12 V
5 V, 12 V, 15 V
5 V, 7.3 V, 12 V
5 V, 9 V, 12 V, 15 V, 20 V
5.1 V
1ED44175, IMC302A, IM564-X6D
AC05AT
AC10AT
AMC1304, OPA4350, TMS320F28377D, UC3865
BD7692FJ
BM2P016
BM2P0161
BM2P016T
BM2P151X
BM2P189TF
BM2P209TF
BM2SC123FP2-LBZ
BM2SQ123T
BMS771
BRD1260C
BRD1261C
BRD1263C, LNK3204D
BRD1265C
BRD1265C, LNK3204D
C8051F301
BRD1
BridgeSwitch
CS5490
DAK
GD3162
InnoSwitch
InnoSwitch3-AQ
InnoSwitch3-CP
InnoSwitch3-EP
Innoswitch3-PD
InnoSwitch3-Pro
LinkSwitch
LinkSwitch3-EP
LinkSwitch-CV
LinkSwitch-TN2
LinkSwitch-XT2
LMR24220
LT6655
LTO100
LTO150