SCP-LT8609S-BEVALZ

Analog Devices
584-LT8609S-BEVALZ
SCP-LT8609S-BEVALZ

Mfr.:

Description:
Power Management IC Development Tools LT8609S Synchronous Buck Converter

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
5.5 V to 42 V
800 mV to 24 V
LT8609S
SCP-LT8609
Brand: Analog Devices
For Use With: Universal SCP Hardware
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Signal Chain Power Hardware Evaluation Platform

Analog Devices Inc. Signal Chain Power (SCP) Hardware Evaluation Platform enables signal chain designers to quickly develop, prototype, and evaluate complete power solutions for instrumentation, test and measurement, and industrial automation precision signal chains. The SCP leverages Power by Linear™ design expertise and shares it with signal conditioning systems engineering groups using an easy-to-configure plug-and-play system. Along with the SCP Hardware Evaluation Platform and the SCP Configurator software tool, SCP includes complete schematics, BOM, and PCB artwork for the system designer.

SCP-LT8609S-BEVALZ Demonstration Circuit

Analog Devices Inc. SCP-LT8609S-BEVALZ Demonstration Circuit is a 42V, 2A/3A peak micropower synchronous step-down regulator featuring the LT8609S. The demo board is configured for a 5V output from a 5.5V to 42V input. The board is designed to be easily plugged into other SCP boards to form a complete signal chain power system.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$71.94 $71.94