OPTIGATRUSTADAPTERTOBO1

Infineon Technologies
726-OPTIGATRUSTADAPT
OPTIGATRUSTADAPTERTOBO1

Mfr.:

Description:
Security/Authentication Development Tools GENERAL

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$53.08 $53.08

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Security/Authentication Development Tools
RoHS:  
Add-On Boards
OPTIGA
SPI
Brand: Infineon Technologies
Product Type: Security / Authentication Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: OPTIGA
Part # Aliases: OPTIGA TRUST ADAPTER SP006007975
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

OPTIGA™ Trust Adapter

Infineon Technologies  OPTIGA™ Trust Adapter is a PCB adapter for the simple and fast evaluation of OPTIGA™ embedded security solutions. This adapter connects add-on boards or sample chips from the OPTIGA™ Trust product family to microcontroller evaluation kits with Arduino-compatible connectors. The add-on boards can be connected to the adapter via the Shield2Go compatible sockets or mikroBUS Connectors. The OPTIGA Trust Adapter offers platform-independent evaluation and quick prototyping. This adapter uses 3.3V and 5V supply voltages and features I²C, SPI, and UART interfaces.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More