X-NUCLEO-SAFEA1A

STMicroelectronics
511-X-NUCLEO-SAFEA1A
X-NUCLEO-SAFEA1A

Mfr.:

Description:
Security/Authentication Development Tools Secure element expansion board based on STSAFE-A110

In Stock: 7

Stock:
7 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.23 $15.23

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Security/Authentication Development Tools
RoHS:  
Evaluation Boards
STSAFE-A110
Bulk
Brand: STMicroelectronics
Product Type: Security / Authentication Development Tools
Series: X-NUCLEO
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 20.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Secure Authentication Solution

Authentication products are secure elements used to authenticate devices for brand protection, secure connections to the cloud and remote servers, and ensure platform integrity.

X-NUCLEO-SAFEA1 Expansion Boards

STMicroelectronics X-NUCLEO-SAFEA1 Expansion Boards are based on the STSAFE-A110 secure element, which can be used with any STM32 Nucleo development board. This onboard STSAFE-A110 is customized with a standard profile for evaluation and is compatible with the Arduino UNO R3 connector. The STSAFE-A110 offers authentication and brand protection secure solutions. The STMicroelectronics X-NUCLEO-SAFEA1 expansion board works with free X-CUBE-SAFEA1 or XCUBE-SBSFU software packages containing sample code to demonstrate how to implement security applications.