TRUSTMV3SHIELDTOBO1

Infineon Technologies
726-TRUSTMV3SHIELDTO
TRUSTMV3SHIELDTOBO1

Mfr.:

Description:
Security/Authentication Development Tools GENERAL

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Security/Authentication Development Tools
RoHS:  
Evaluation Boards
I2C
Container
Brand: Infineon Technologies
Dimensions: 25.4 mm x 28.6 mm
For Use With: MCU/MPUs
Operating Supply Voltage: 3.3 V
Product Type: Security / Authentication Development Tools
Series: Trust M
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: OPTIGA
Part # Aliases: TRUST M SHIELD SP006068634
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPTIGA™ Trust M Shield

Infineon Technologies OPTIGA™ Trust M Shield allows evaluation of the OPTIGA™ Trust M family of Discrete Secure Elements. The shield comes in a popular mikroBus layout, which makes it easy to prototype on any MCU or MPU platform. The device can also be used with single-board computers (SBCs) and the proper adapters. The Infineon OPTIGA™ Trust M Shield can be evaluated with the PSoC™ 62S2 Wi-Fi BT Pioneer Kit and OPTIGA™ Trust Adapter.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 20/08/2026
34
7
Expected 27/08/2026
27
Expected 03/09/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.57 $26.57