MAX14724PMB1#

Analog Devices / Maxim Integrated
700-MAX14724PMB1#
MAX14724PMB1#

Mfr.:

Description:
Switch IC Development Tools Evkit for 8:4 Matrix Multiplexor

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$90.67 $90.67

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
Evaluation Kits
Multiplexer / Demultiplexer Switches
MAX14724
I2C/SPI
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: Peripheral module
Operating Supply Voltage: 1.6 V to 5.5 V
Product Type: Switch IC Development Tools
Series: MAX14724
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX14724PMB1 Peripheral Module

Analog Devices MAX14724PMB1 Peripheral Module provides the necessary hardware to interface the MAX14724 8:4 matrix switch multiplexer. The multiplexer can be interfaced with any system with Pmod™-compatible expansion ports configurable for I2C or SPI communication. The IC is powered from a single 1.6V to 5.5V supply or dual ±2.5V supply. The MAX14724 features an 8:4 multiplexer that every switch combination can be selected by using I2C or SPI.