BOB-16784

SparkFun
474-BOB-16784
BOB-16784

Mfr.:

Description:
Switch IC Development Tools Have you ever found the perfect sensor only to discover that it has the same I2C address as another device on your bus? Or worse you need to connect eight identical sensors to one microcontroller? The SparkFun Qwiic Mux Breakout is the simple powe

In Stock: 117

Stock:
117
Can Dispatch Immediately
On Order:
9
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.63 $12.63

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Switch IC Development Tools
Breakout Boards
I2C
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.65 V to 5.5 V
Product Type: Switch IC Development Tools
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Qwiic Mux Breakout (BOB-16784)

SparkFun Qwiic Mux Breakout (BOB-16784) enables communication with multiple I2C devices that have the same address and makes it simple to interface with. The Qwiic Mux breakout board includes eight configurable addresses of its own, which allow up to 64 I2C buses on a connection. This breakout allows changing last three bits of the address-byte and eight-jumper selectable addresses for more than one Qwiic Mux breakout on the same I2C port. The Qwiic Mux breakout operate between 1.65V to 5.5V making it ideal for all the SparkFun's Qwiic boards.