SEN-14678

SparkFun
474-SEN-14678
SEN-14678

Mfr.:

Description:
Video IC Development Tools The Pixy CMUcam5 is a remarkably fast image sensor that is able to be taught to find objects of various shapes sizes and colors. With the capability of tracking hundreds of objects simultaneously the Pixy can be used in robotics home automation c

This product may require additional documentation to export from the United States.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$156.17 $156.17
$149.93 $749.65

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Video IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Add-On Boards
Image Sensor
MT9M114
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 1.5 in x 1.65 in x 0.6 in
Interface Type: I2C, SPI, UART, USB
Product Type: Video IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 118.610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
TARIC:
8525809900
ECCN:
6A003.b.1